346-009-522-108

Heilind Number:EDA346-009-522-108
Manufacturer:EDAC
Manufacturer Number:346-009-522-108
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-009-522-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-009-522-108

Detailed Description

Enhance your PCB connectivity with these Card Edge Connectors in a vibrant green hue. Designed for optimal performance, they offer a 3A amperage capacity and are crafted from durable UL 94V-0 Thermoplastic Polyester. Featuring a single row layout with 9 positions and a .125-inch pitch, they ensure seamless integration on your board. The contact material, made of Copper Alloy, guarantees reliable and efficient signal transmission. With a straight mount orientation and operating temperature range of -40 to 105°C, these connectors are suitable for a variety of applications. Upgrade your setup with this essential component for seamless and secure board-to-board connections.