346-009-522-112

Heilind Number:EDA346-009-522-112
Manufacturer:EDAC
Manufacturer Number:346-009-522-112
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-009-522-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-009-522-112

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Designed for high performance, they feature copper alloy contacts and a robust UL 94V-0 Thermoplastic Polyester housing. With a single row layout and a pitch of .125 inches, they offer seamless integration onto your board. Each connector accommodates 9 positions, ensuring efficient data transfer. Operating flawlessly in temperatures ranging from -40 to 105 °C, they guarantee reliability in any environment. Upgrade your setup with these connectors and experience superior connectivity for your electronic devices.