346-009-522-158

Heilind Number:EDA346-009-522-158
Manufacturer:EDAC
Manufacturer Number:346-009-522-158
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-009-522-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-009-522-158

Detailed Description

Enhance connectivity in your electronic devices with these Card Edge Connectors. Designed for seamless integration on PCBs, they feature a vibrant green hue for easy identification. With a current rating of 3 A, they ensure efficient power transfer. The housing is made of UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. Boasting a single row configuration, these connectors offer precise alignment with a .125-inch pitch and .2-inch row spacing. With 9 positions available, they accommodate multiple connections. Their copper alloy contact material ensures reliable conductivity. Suitable for a wide range of applications, these connectors have a straight mount orientation and can withstand temperatures from -40 to 105°C. Upgrade your electronic assemblies with these high-quality components.