346-009-522-602

Heilind Number:EDA346-009-522-602
Manufacturer:EDAC
Manufacturer Number:346-009-522-602
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-009-522-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-009-522-602

Detailed Description

Enhance your PCB connections with our Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors feature a single row layout with nine positions, ensuring seamless connectivity. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they guarantee durability and reliable power transmission. With a 3A amperage rating, they are suitable for various applications. The .125-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for high-demand environments. Explore our range of connectors and elevate your PCB setups effortlessly.