346-009-522-603

Heilind Number:EDA346-009-522-603
Manufacturer:EDAC
Manufacturer Number:346-009-522-603
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-009-522-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-009-522-603

Detailed Description

Upgrade your PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a single row layout with nine positions, ensuring seamless integration into your circuit board. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, they guarantee reliable conductivity. With a compact pitch of .125 inches and row spacing of .2 inches, they offer efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are suitable for various environments. The vibrant green color adds a touch of style to your setup, while the straight mount orientation simplifies installation. Trust in our Card Edge Connectors for a dependable and efficient connection solution.