346-009-522-604

Heilind Number:EDA346-009-522-604
Manufacturer:EDAC
Manufacturer Number:346-009-522-604
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-009-522-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-009-522-604

Detailed Description

Discover our high-quality Card Edge Connectors, designed for seamless board-to-board connections. Featuring a vibrant Green color, these connectors offer a reliable solution with a current rating of 3 A, making them suitable for various applications. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they ensure durability and efficient conductivity. With a single row design, a pitch of .125 inches, and 9 positions, they provide precise alignment and secure connectivity. Operating smoothly in a wide temperature range from -40 to 105 °C, these connectors are ideal for demanding environments. Trust in our superior quality connectors for your PCB assembly needs.