346-009-522-607

Heilind Number:EDA346-009-522-607
Manufacturer:EDAC
Manufacturer Number:346-009-522-607
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-009-522-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-009-522-607

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for seamless integration, these connectors feature a single row layout with 9 contact positions, ensuring reliable data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, they guarantee long-lasting performance even in harsh environments. The copper alloy contacts provide optimal conductivity, while the green housing adds a touch of color to your setup. With a pitch of .125 inches and row spacing of .2 inches, they offer precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are suitable for a variety of applications. Choose straight mount orientation for easy installation. Upgrade your system with these essential components.