346-009-522-608

Heilind Number:EDA346-009-522-608
Manufacturer:EDAC
Manufacturer Number:346-009-522-608
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-009-522-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-009-522-608

Detailed Description

Enhance your PCB connectivity with these green Card Edge Connectors, designed for seamless integration in electronic assemblies. With a durable UL 94V-0 Thermoplastic Polyester housing, they provide reliable performance even in demanding environments. Featuring a single row layout and 9 positions, these connectors offer efficient power and signal transmission. The copper alloy contacts ensure low resistance and optimal conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise PCB mounting. Operating flawlessly in a wide temperature range from -40 to 105 °C, they are suitable for various industrial applications. Trust in their straight mount orientation for easy installation and secure connections, making them essential components for your electronic projects.