346-009-522-612

Heilind Number:EDA346-009-522-612
Manufacturer:EDAC
Manufacturer Number:346-009-522-612
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-009-522-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-009-522-612

Detailed Description

Enhance your electronic connections with our Card Edge Connectors in a sleek green hue. Designed for optimal performance, these connectors boast a 3 A amperage capacity and are crafted from UL 94V-0 Thermoplastic Polyester for durability. With a single row layout and nine positions, they offer seamless integration onto your PCB. The contact material, Copper Alloy, ensures reliable conductivity, while the .125 inch pitch and .2 inch row spacing provide efficient signal transmission. Suitable for a wide range of applications, these connectors guarantee stable operation in temperatures ranging from -40 to 105 °C. Upgrade your connectivity with this essential component.