346-009-522-658

Heilind Number:EDA346-009-522-658
Manufacturer:EDAC
Manufacturer Number:346-009-522-658
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-009-522-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-009-522-658

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Featuring a vibrant green hue, these connectors offer a sleek and efficient solution for your electronics assembly. With a robust amperage rating of 3A, they ensure reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing material guarantees durability and safety. Designed for seamless integration, they come with a single row layout and copper alloy contact material for optimal conductivity. The .125-inch pitch and .2-inch row spacing accommodate precise connections, with a total of 9 positions available. Whether for industrial or consumer electronics, these connectors are a versatile choice. Their straight mount orientation and wide operating temperature range from -40 to 105°C further enhance their suitability for various applications. Upgrade your PCB setup with these high-performance connectors.