346-009-526-101

Heilind Number:EDA346-009-526-101
Manufacturer:EDAC
Manufacturer Number:346-009-526-101
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-009-526-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-009-526-101

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Card Edge Connectors. Designed for seamless integration on PCBs, these connectors feature a single row of 9 positions, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they guarantee reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is assured. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for a variety of applications. Trust in our green connectors to streamline your electronic connections with ease.