346-009-526-102

Heilind Number:EDA346-009-526-102
Manufacturer:EDAC
Manufacturer Number:346-009-526-102
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-009-526-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-009-526-102

Detailed Description

Enhance connectivity with our high-quality Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors boast a 3 A amperage rating and are crafted with UL 94V-0 Thermoplastic Polyester housing material for durability. With a single row layout and copper alloy contact material, they ensure reliable transmission in electronic devices. Featuring a .125-inch pitch and .2-inch row spacing, along with nine positions, they offer seamless integration on PCBs. Their straight mount orientation and wide operating temperature range of -40 to 105 °C make them versatile for various applications. Upgrade your connectivity solutions with these essential components.