346-009-526-103

Heilind Number:EDA346-009-526-103
Manufacturer:EDAC
Manufacturer Number:346-009-526-103
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-009-526-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-009-526-103

Detailed Description

Enhance your connectivity with our Card Edge Connectors, designed for seamless integration in electronic systems. Featuring a vibrant Green color, these connectors boast a reliable amperage of 3 A, ensuring robust power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety in operation. With a single row layout and Copper Alloy contact material, they offer precise and efficient connectivity. The .125-inch pitch and .2-inch row spacing accommodate nine positions, perfect for a variety of applications. Whether for industrial or commercial use, these connectors are a dependable choice. Operating flawlessly in temperatures ranging from -40 to 105°C, they provide consistent performance in any environment. Upgrade your PCB connections with these high-quality Card Edge Connectors.