346-009-526-104

Heilind Number:EDA346-009-526-104
Manufacturer:EDAC
Manufacturer Number:346-009-526-104
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-009-526-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-009-526-104

Detailed Description

Elevate your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors combine durability with efficiency, featuring a UL 94V-0 Thermoplastic Polyester housing for maximum safety. With a single row layout and a pitch of .125 inches, they offer precise alignment for seamless board-to-board connections. The copper alloy contact material ensures optimal conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications in various industries. Upgrade your setup today with these reliable and efficient Card Edge Connectors.