346-009-526-108

Heilind Number:EDA346-009-526-108
Manufacturer:EDAC
Manufacturer Number:346-009-526-108
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-009-526-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-009-526-108

Detailed Description

Upgrade your PCB connection game with these top-of-the-line Card Edge Connectors, designed for optimal performance and durability. With a sleek green finish and a housing made of UL 94V-0 Thermoplastic Polyester, these connectors not only look good but also meet stringent safety standards. Featuring a single row layout with nine positions, they provide seamless connectivity for your electronic components. The contact material, Copper Alloy, ensures reliable signal transmission, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Whether you're a professional or DIY enthusiast, these connectors, with a 3A amperage rating and an operating temperature range of -40 to 105 °C, are sure to meet your needs. Upgrade your PCB setup today with these high-quality Card Edge Connectors.