346-009-526-112

Heilind Number:EDA346-009-526-112
Manufacturer:EDAC
Manufacturer Number:346-009-526-112
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-009-526-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-009-526-112

Detailed Description

Enhance connectivity within your electronic devices with these Card Edge Connectors. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, these connectors boast a single row design with nine positions for seamless integration. The copper alloy contacts ensure reliable conductivity, while the .125-inch pitch and .2-inch row spacing offer precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for various industrial applications. Upgrade your connectivity solutions with this essential component.