346-009-526-158

Heilind Number:EDA346-009-526-158
Manufacturer:EDAC
Manufacturer Number:346-009-526-158
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-009-526-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-009-526-158

Detailed Description

Enhance connectivity within your electronic devices with these Card Edge Connectors. Designed for optimal performance, they feature a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a single row configuration, they offer 9 positions for secure connections. Crafted with precision, the copper alloy contacts ensure reliable conductivity. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for various applications. Perfect for PCB assemblies, they have a pitch of .125 inches and a row spacing of .2 inches. The straight mount orientation facilitates easy installation, making them essential components for your electronic projects.