346-009-526-602

Heilind Number:EDA346-009-526-602
Manufacturer:EDAC
Manufacturer Number:346-009-526-602
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-009-526-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-009-526-602

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Card Edge Connectors. Designed for seamless integration on printed circuit boards, these connectors feature a vibrant green color and a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in even the most demanding environments. With a single row layout and nine positions, they provide efficient power and signal transmission. The copper alloy contact material guarantees optimal conductivity, while a pitch of .125 inches and row spacing of .2 inches allow for easy installation. Suitable for a wide range of applications, these connectors are rated for 3 A and operate flawlessly in temperatures ranging from -40 to 105 °C. Trust in our quality connectors to deliver consistent performance in your electronic assemblies.