346-009-526-604

Heilind Number:EDA346-009-526-604
Manufacturer:EDAC
Manufacturer Number:346-009-526-604
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-009-526-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-009-526-604

Detailed Description

Enhance your PCB connectivity with these high-quality Card Edge Connectors, designed for optimal performance. Featuring a sleek Green housing made of UL 94V-0 Thermoplastic Polyester, these connectors ensure both durability and safety. With a single row layout and 9 positions, they offer precise and efficient connections. The Copper Alloy contacts guarantee reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for seamless integration into your circuitry. Operating flawlessly in a wide temperature range from -40 to 105 °C, they are perfect for various industrial applications. Upgrade your setup with these essential connectors for a seamless and reliable PCB connection experience.