346-009-526-607

Heilind Number:EDA346-009-526-607
Manufacturer:EDAC
Manufacturer Number:346-009-526-607
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-009-526-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-009-526-607

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in vibrant green. Designed for optimal performance, these connectors feature a single row with 9 positions, perfect for seamless board-to-board connections. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, they ensure reliable power transmission at an amperage of 3A. With a pitch and row spacing of .125 and .2 inches respectively, they offer precise alignment for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for diverse industrial applications. Upgrade your setup with these essential components for efficient and secure connectivity.