346-009-526-608

Heilind Number:EDA346-009-526-608
Manufacturer:EDAC
Manufacturer Number:346-009-526-608
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-009-526-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-009-526-608

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in vibrant green. Designed for high performance, they feature a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, ensuring reliable power delivery at 3 A. With a single row layout and a pitch of .125 inches, these connectors offer seamless integration on your circuit board. The straight mount orientation and compact size make them ideal for space-saving applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, they guarantee consistent performance in any environment. Perfect for a wide range of electronic devices, these connectors are a must-have for your next project. Elevate your PCB design with uncompromising quality and functionality.