346-009-526-658

Heilind Number:EDA346-009-526-658
Manufacturer:EDAC
Manufacturer Number:346-009-526-658
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-009-526-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-009-526-658

Detailed Description

Enhance your PCB connectivity with these high-quality Card Edge Connectors, designed for seamless integration in electronic assemblies. Featuring a vibrant Green color, they not only offer visual appeal but also boast exceptional performance with a 3 A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester housing material, these connectors ensure durability and safety in operation. With a single row design and Copper Alloy contact material, they guarantee reliable signal transmission. The .125-inch pitch and .2-inch row spacing accommodate precise PCB layouts, while the 9-position configuration allows for versatile connectivity options. Suitable for straight mount orientation, these connectors are ideal for various electronic applications. Operating efficiently in a wide temperature range from -40 to 105 °C, they provide consistent performance in diverse environments. Elevate your PCB connections with these essential components, a must-have in any electronic assembly setup.