346-009-526-678

Heilind Number:EDA346-009-526-678
Manufacturer:EDAC
Manufacturer Number:346-009-526-678
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-009-526-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-009-526-678

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connectors. Designed for optimal efficiency, these connectors feature a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and a total of 9 positions, they offer seamless connectivity for your electronic components. The contact material, crafted from Copper Alloy, guarantees reliable power transmission, while the .125-inch pitch and .2-inch row spacing allow for easy installation. Suitable for a wide range of applications, these connectors operate flawlessly in temperatures ranging from -40 to 105°C. Trust in our quality design to enhance your PCB connectivity needs.