346-009-540-102

Heilind Number:EDA346-009-540-102
Manufacturer:EDAC
Manufacturer Number:346-009-540-102
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-009-540-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-009-540-102

Detailed Description

Enhance connectivity on your printed circuit boards with our Card Edge Connectors. Designed for seamless integration, these connectors feature a single row layout with nine positions, offering optimal performance for your electronic setups. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is ensured. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Copper alloy contacts provide reliable conductivity, while the green color coding simplifies identification. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are suitable for a wide range of applications. Whether for industrial machinery or consumer electronics, trust in the quality and efficiency of our Card Edge Connectors to streamline your connectivity needs.