346-009-540-103

Heilind Number:EDA346-009-540-103
Manufacturer:EDAC
Manufacturer Number:346-009-540-103
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-009-540-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-009-540-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row configuration and 9 positions, they offer reliable contact points for your circuitry. The copper alloy contact material guarantees optimal conductivity, while the .125 inch pitch and .2 inch row spacing streamline installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for demanding environments. Trust in our high-quality connectors to meet your connectivity needs efficiently.