346-009-540-104

Heilind Number:EDA346-009-540-104
Manufacturer:EDAC
Manufacturer Number:346-009-540-104
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-009-540-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-009-540-104

Detailed Description

Upgrade your electronic connections with our top-of-the-line Card Edge Connectors. Designed for seamless integration, these connectors feature a single row layout with nine positions, ensuring optimal performance for your PCB connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and copper alloy contacts, they guarantee reliability and longevity. The vibrant green color not only adds a pop of style but also makes for easy identification. With a pitch of .125 inches and row spacing of .2 inches, they offer precise alignment for seamless board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are built to withstand even the harshest environments. Trust in our connectors to streamline your electronic setups with their straight mount orientation and 3A amperage capacity, meeting the highest industry standards. Elevate your connectivity game with these essential components.