346-009-540-107

Heilind Number:EDA346-009-540-107
Manufacturer:EDAC
Manufacturer Number:346-009-540-107
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-009-540-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-009-540-107

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors, designed for seamless integration in your electronic applications. Featuring a vibrant green color, these connectors not only provide a reliable connection but also add a touch of visual appeal to your PCB layout. With an amperage rating of 3 A, they ensure efficient power transmission while maintaining safety standards. The housing, constructed from UL 94V-0 Thermoplastic Polyester, guarantees durability and fire resistance. Perfect for single-row configurations, these connectors offer 9 positions with copper alloy contacts for optimal conductivity. With a pitch of .125 inches and a row spacing of .2 inches, they facilitate easy and precise installation on your board. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are suitable for diverse environments. Elevate your PCB design with our Card Edge Connectors, a must-have in your electronic components inventory.