346-009-540-108

Heilind Number:EDA346-009-540-108
Manufacturer:EDAC
Manufacturer Number:346-009-540-108
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-009-540-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-009-540-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in striking green. Designed for seamless integration, these connectors boast a 3 A amperage capacity, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they offer exceptional durability. Featuring a single row with 9 positions, they provide ample connectivity options. The Copper Alloy contact material guarantees optimal conductivity, while a pitch of .125 in and row spacing of .2 in ensure precise alignment. With a straight mount orientation, installation is effortless. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are a dependable choice for any electronics project. Explore our wide range of products for all your connector needs.