346-009-540-112

Heilind Number:EDA346-009-540-112
Manufacturer:EDAC
Manufacturer Number:346-009-540-112
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-009-540-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-009-540-112

Detailed Description

Elevate your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Designed for seamless integration, these connectors boast a robust amperage rating of 3A and are crafted from UL 94V-0 Thermoplastic Polyester for optimal durability. With a single row layout and 9 positions, they offer efficient signal transmission within your circuitry. The contact material, Copper Alloy, ensures reliable conductivity, while the precise pitch of .125 inches and row spacing of .2 inches facilitate easy installation. Suitable for a wide range of applications, these connectors guarantee high performance even in harsh environments, with an operating temperature range of -40 to 105°C. Upgrade your connectivity solutions with these essential components.