346-009-540-158

Heilind Number:EDA346-009-540-158
Manufacturer:EDAC
Manufacturer Number:346-009-540-158
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-009-540-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-009-540-158

Detailed Description

Enhance your PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a single row configuration with nine positions for seamless integration. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, they ensure reliable conductivity. The green color adds a touch of visual distinction, while the straight mount orientation facilitates easy installation. With an amperage rating of 3A and operating temperature range of -40 to 105°C, these connectors are suitable for a wide range of applications. Trust in our innovative design to streamline your board-to-board connections effectively.