346-009-540-602

Heilind Number:EDA346-009-540-602
Manufacturer:EDAC
Manufacturer Number:346-009-540-602
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-009-540-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-009-540-602

Detailed Description

Enhance your PCB connectivity with our top-of-the-line Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant Green color and boast a sturdy UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and reliability in any application. With a single row configuration and 9 positions, they offer seamless contact for your circuitry. The contact material, made of high-quality Copper Alloy, guarantees efficient power transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment on your board. Whether you require straight mounting orientation or operating in extreme temperatures ranging from -40 to 105 °C, these connectors deliver consistent and secure connections. Elevate your electronic designs with our Card Edge Connectors, a essential component in any PCB assembly.