346-009-540-603

Heilind Number:EDA346-009-540-603
Manufacturer:EDAC
Manufacturer Number:346-009-540-603
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-009-540-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-009-540-603

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for seamless integration, they feature a single row layout with 9 positions, ensuring efficient data transfer. The UL 94V-0 Thermoplastic Polyester housing material offers durability and safety, while the Copper Alloy contacts guarantee reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, these connectors provide precise and secure attachment. Operating smoothly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of environments. Perfect for any project requiring robust board-to-board connections, these green connectors are a must-have in your electronic assembly toolkit.