346-009-540-604

Heilind Number:EDA346-009-540-604
Manufacturer:EDAC
Manufacturer Number:346-009-540-604
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-009-540-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-009-540-604

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in vibrant green. Designed for efficiency and durability, these connectors feature a single row layout with nine positions for seamless integration. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they guarantee reliable performance even in challenging environments. With a pitch of .125 inches and row spacing of .2 inches, they offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications. Upgrade your connection solutions with these high-quality Card Edge Connectors.