346-009-540-607

Heilind Number:EDA346-009-540-607
Manufacturer:EDAC
Manufacturer Number:346-009-540-607
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-009-540-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-009-540-607

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors in a sleek Green finish. Designed for seamless integration into your electronic assembly, these connectors boast a robust amperage rating of 3A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety. With a single row layout and Copper Alloy contact material, these connectors offer efficient signal transmission across 9 positions. Featuring a compact pitch of .125 inches and row spacing of .2 inches, they enable precise board-to-board connections. Whether for industrial or commercial use, their straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various applications. Upgrade your connectivity solutions with these essential components.