346-009-540-608

Heilind Number:EDA346-009-540-608
Manufacturer:EDAC
Manufacturer Number:346-009-540-608
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-009-540-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-009-540-608

Detailed Description

Enhance your device connectivity with these high-performance Card Edge Connectors. Designed for seamless integration, they feature a single row configuration with nine positions, ensuring reliable data transmission. The UL 94V-0 Thermoplastic Polyester housing offers durability and safety, while the Copper Alloy contacts provide efficient conductivity. With a pitch of .125 inches and row spacing of .2 inches, these connectors are perfect for your PCB assembly needs. Operating efficiently in temperatures ranging from -40 to 105°C, they are suitable for a wide range of applications. Upgrade your system with these green connectors for optimal performance and connectivity.