346-009-540-612

Heilind Number:EDA346-009-540-612
Manufacturer:EDAC
Manufacturer Number:346-009-540-612
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-009-540-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-009-540-612

Detailed Description

Enhance your PCB connectivity with these high-quality Card Edge Connectors. Designed for optimal performance, they feature a single row layout with 9 positions and a pitch of .125 inches, ensuring seamless integration into your system. The connectors are crafted from durable UL 94V-0 Thermoplastic Polyester housing, with copper alloy contacts for reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105 °C, they offer versatility and efficiency for various applications. Their straight mount orientation and vibrant green color make them easy to identify and install. Trust in these connectors for secure and efficient board-to-board connections in your projects.