346-009-540-658

Heilind Number:EDA346-009-540-658
Manufacturer:EDAC
Manufacturer Number:346-009-540-658
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-009-540-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-009-540-658

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors boast a 3 A amperage, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety. With a single row layout and copper alloy contact material, they offer seamless integration. Featuring a .125-inch pitch and .2-inch row spacing, they provide precise connections for up to 9 positions. Perfect for straight mount orientation, they facilitate easy assembly. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are a must-have in any electronic setup. Explore our wide range of Products, including these essential Card Edge Connectors, to elevate your connectivity solutions.