346-009-540-678

Heilind Number:EDA346-009-540-678
Manufacturer:EDAC
Manufacturer Number:346-009-540-678
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-009-540-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-009-540-678

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in electronic devices. Featuring a vibrant green color, these connectors are not just visually appealing but also high-performing, with a 3A amperage capacity. Crafted with UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, they ensure durability and reliability. With a single row layout and 9 positions, they offer efficient board-to-board connection with a .125-inch pitch and .2-inch row spacing. Suitable for a wide range of applications, these connectors operate smoothly in temperatures ranging from -40 to 105°C. Upgrade your PCB connections with these essential components.