346-009-541-101

Heilind Number:EDA346-009-541-101
Manufacturer:EDAC
Manufacturer Number:346-009-541-101
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-009-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-009-541-101

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connectors. Designed for precision and durability, these connectors feature a single row layout with 9 positions, ensuring seamless integration in your circuitry. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they guarantee reliable conductivity and long-lasting performance. The vibrant green color adds a touch of visual distinction to your setup, while the .125-inch pitch and .2-inch row spacing offer compatibility with a wide range of devices. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, these connectors are suitable for various industrial applications. Whether you're working on a new project or upgrading existing systems, trust in the quality and efficiency of our Card Edge Connectors to meet your connectivity needs.