346-009-541-102

Heilind Number:EDA346-009-541-102
Manufacturer:EDAC
Manufacturer Number:346-009-541-102
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-009-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-009-541-102

Detailed Description

Enhance connectivity on your PCB with these Card Edge Connectors, designed for seamless integration. The vibrant green housing, crafted from UL 94V-0 Thermoplastic Polyester, not only ensures durability but also adds a pop of color to your setup. Each connector is capable of handling up to 3 A of power, making it ideal for various applications. With a single row design and a pitch of .125 inches, it offers precise and secure connections. The copper alloy contact material guarantees reliable conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for both low and high-temperature environments. Elevate the efficiency of your projects with these high-quality Card Edge Connectors.