346-009-541-103

Heilind Number:EDA346-009-541-103
Manufacturer:EDAC
Manufacturer Number:346-009-541-103
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-009-541-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-009-541-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in your electronic systems. Featuring a vibrant green color, these connectors not only provide a visually appealing touch but also deliver high performance with an amperage of 3A. Crafted with durable UL 94V-0 Thermoplastic Polyester housing material and copper alloy contact material, they ensure reliable and long-lasting connections. With a single row configuration and 9 positions, they offer versatility in various applications. The .125-inch pitch and .2-inch row spacing allow for easy and precise installation on your PCB. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors guarantee efficiency even in demanding environments. Perfect for board-to-board connections, they are a must-have in any electronic setup. Upgrade your connectivity solution today and experience seamless performance with our Card Edge Connectors.