346-009-541-107

Heilind Number:EDA346-009-541-107
Manufacturer:EDAC
Manufacturer Number:346-009-541-107
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-009-541-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-009-541-107

Detailed Description

Enhance your PCB connectivity with these Card Edge Connectors in a vibrant green hue. Designed for optimal performance, they boast a 3 A amperage capacity and are crafted from durable UL 94V-0 Thermoplastic Polyester housing material. With a single row configuration and Copper Alloy contact material, they offer reliable and efficient power transmission. Featuring a pitch of .125 inches and row spacing of .2 inches, they ensure precise alignment on your circuit board. With nine positions available, you can easily accommodate multiple connections. Their straight mount orientation and wide operating temperature range of -40 to 105 °C make them suitable for various applications. Upgrade your setup with these high-quality connectors for seamless board-to-board communication.