346-009-541-108

Heilind Number:EDA346-009-541-108
Manufacturer:EDAC
Manufacturer Number:346-009-541-108
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-009-541-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-009-541-108

Detailed Description

Enhance your PCB connections with these high-performance Card Edge Connectors. Featuring a sleek green design, they offer reliable power transmission with an amperage of 3 A. Crafted from durable UL 94V-0 Thermoplastic Polyester, these connectors ensure safe and efficient operation even in challenging environments. With one row and nine positions, they provide ample connectivity for your electronic devices. The copper alloy contact material guarantees optimal conductivity, while the .125-inch pitch and .2-inch row spacing allow for easy installation. Designed for straight mounting orientation, these connectors are versatile and user-friendly. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for a wide range of applications in the electronics industry. Elevate your PCB assembly with these essential components.