346-009-541-112

Heilind Number:EDA346-009-541-112
Manufacturer:EDAC
Manufacturer Number:346-009-541-112
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-009-541-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-009-541-112

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors in vibrant Green. Designed for seamless integration, they offer a reliable 3A amperage for optimal power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they ensure durability and safety in operation. With a single row design and 9 positions, they provide efficient connectivity for your electronic components. The Copper Alloy contact material guarantees excellent conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Ideal for straight mounting orientation, these connectors are suitable for a wide range of applications. Operating smoothly in temperatures ranging from -40 to 105°C, they are a dependable choice for your PCB assembly needs. Explore the full range of our connectors to find the perfect fit for your project.