346-009-541-602

Heilind Number:EDA346-009-541-602
Manufacturer:EDAC
Manufacturer Number:346-009-541-602
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-009-541-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-009-541-602

Detailed Description

Enhance your PCB connectivity with our innovative Card Edge Connectors. Featuring a sleek green design, these connectors are not just visually striking but also high-performing, with an amperage rating of 3 A. Crafted from durable UL 94V-0 Thermoplastic Polyester, they ensure reliable and safe operation. With one row and nine positions, they offer ample space for your connections, all with copper alloy contacts for optimal conductivity. The .125-inch pitch and .2-inch row spacing provide precise alignment on your board. Designed for straight mounting orientation, they guarantee a secure fit. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are perfect for a variety of applications. Upgrade your PCB assembly with these top-of-the-line Card Edge Connectors.