346-009-541-603

Heilind Number:EDA346-009-541-603
Manufacturer:EDAC
Manufacturer Number:346-009-541-603
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-009-541-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-009-541-603

Detailed Description

Enhance connectivity in your electronic devices with these Card Edge Connectors. Featuring a vibrant green color, they not only provide functionality but also add a pop of color to your PCB assembly. With a robust housing made of UL 94V-0 Thermoplastic Polyester, these connectors ensure durability and safety. The copper alloy contact material guarantees efficient power transmission, with a current rating of 3 A. Designed for a single row configuration, they offer 9 positions for seamless board-to-board connections. With a pitch of .125 inches and a row spacing of .2 inches, precise alignment is ensured during assembly. The straight mount orientation simplifies installation on PCBs, while the wide operating temperature range of -40 to 105°C makes them suitable for various environments. Trust in these high-quality connectors for reliable performance in your electronic projects.