346-009-541-604

Heilind Number:EDA346-009-541-604
Manufacturer:EDAC
Manufacturer Number:346-009-541-604
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-009-541-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-009-541-604

Detailed Description

Enhance your PCB connections with these Green Card Edge Connectors, designed for optimal performance. With a high amperage rating of 3 A, they ensure reliable power transmission. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they guarantee long-term stability. Featuring a single row layout with 9 positions, these connectors offer seamless integration. The .125-inch pitch and .2-inch row spacing allow for precise alignment on your board. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, they are versatile and adaptable to various environments. Upgrade your connectivity with these essential components.