346-009-541-608

Heilind Number:EDA346-009-541-608
Manufacturer:EDAC
Manufacturer Number:346-009-541-608
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-009-541-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-009-541-608

Detailed Description

Upgrade your PCB connections with our high-quality Card Edge Connectors. Designed for efficiency and durability, these connectors feature a sleek green color and a single row layout with 9 positions, perfect for seamless board-to-board connections. Constructed with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they ensure reliable performance in a wide range of applications. With a pitch of .125 inches and row spacing of .2 inches, these connectors offer precise and secure mating. The straight mount orientation makes installation a breeze, while the wide operating temperature range of -40 to 105°C guarantees functionality in various environments. Trust in our Card Edge Connectors for seamless and dependable PCB connectivity.