346-009-541-612

Heilind Number:EDA346-009-541-612
Manufacturer:EDAC
Manufacturer Number:346-009-541-612
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-009-541-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-009-541-612

Detailed Description

Enhance circuit connectivity with our Card Edge Connectors in a vibrant green hue. Designed for seamless integration in your PCB setup, these connectors feature a single row layout with 9 positions, ensuring precise and efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they guarantee reliable performance even in harsh industrial environments. With a pitch of .125 inches and row spacing of .2 inches, they offer convenient installation and optimal signal transmission. Operating flawlessly at temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of applications. Choose straight mount orientation for a streamlined setup. Trust in our high-quality connectors to meet your connectivity needs with ease.