346-009-541-658

Heilind Number:EDA346-009-541-658
Manufacturer:EDAC
Manufacturer Number:346-009-541-658
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-009-541-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-009-541-658

Detailed Description

Enhance connectivity in your electronic designs with our Green Card Edge Connectors. With a high amperage rating of 3 A, these connectors are designed for reliable power transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Featuring a single row layout with Copper Alloy contacts, they offer seamless PCB integration with a pitch of .125 in and row spacing of .2 in. With 9 positions available, these connectors provide ample room for your connections. Their straight mount orientation allows for easy installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, they are ideal for various applications. Explore our range of PCB connectors for innovative solutions in your designs.